2SD1918 ROHM Semiconductor

2SD1918

Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
2SD1918

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-428-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current1.5 A
Collector- Emitter Voltage VCEO Max160 V
Collector- Base Voltage VCBO160 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage2 V
Maximum DC Collector Current1.5 A
Pd - Power Dissipation10 W
Gain Bandwidth Product fT80 MHz
Maximum Operating Temperature+ 150 C
DC Collector/Base Gain hfe Min120 at 100 mA, 5 V
DC Current Gain hFE Max390 at 100 mA, 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SD1918TL

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?