Reference Only

2SD1757KT146S

Bipolar Transistors - BJT NPN 15V 0.5A.

Manufacturer:

Mfr Part:
2SD1757KT146S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current500 mA
Collector- Emitter Voltage VCEO Max15 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO6.5 V
Collector-Emitter Saturation Voltage100 mV
Maximum DC Collector Current500 mA
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT150 MHz
Maximum Operating Temperature+ 150 C
Series2SD1757K
PackagingReel
Continuous Collector Current500 mA
DC Collector/Base Gain hfe Min270
DC Current Gain hFE Max270 at 100 mA, 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.164$492.00
$0.15$900.00
$0.141$1,269.00
$0.132$3,168.00
Need more?