2SD1468STPQ ROHM Semiconductor

2SD1468STPQ

Obsolete
Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
2SD1468STPQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current1 A
Collector- Emitter Voltage VCEO Max15 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO5 V
Maximum DC Collector Current1 A
Pd - Power Dissipation300 mW
Gain Bandwidth Product fT150 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current1 A
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max120 at 100 mA, 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290095
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?