Reference Only

2SD1383KT146B

Darlington Transistors NPN 32V 0.3A.

Manufacturer:

Mfr Part:
2SD1383KT146B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDarlington Transistors
ConfigurationSingle
Transistor PolarityNPN
Collector- Emitter Voltage VCEO Max32 V
Emitter- Base Voltage VEBO6 V
Collector- Base Voltage VCBO40 V
Maximum DC Collector Current300 mA
Maximum Collector Cut-off Current1 uA
Mounting StyleSMD/SMT
Package / CaseSC-59-3
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series2SD1383K
PackagingReel
DC Collector/Base Gain hfe Min5000
Product TypeDarlington Transistors
SubcategoryTransistors
Part # Aliases2SD1383K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

SPICE Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.18$540.00
$0.165$990.00
$0.148$1,332.00
Need more?