Reference Only
2SD1383KT146
Darlington Transistors
Datasheet
2SD1383KT146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Darlington Transistors | |
| Configuration | Single | |
| Transistor Polarity | NPN | |
| Collector- Emitter Voltage VCEO Max | 32 V | |
| Emitter- Base Voltage VEBO | 6 V | |
| Collector- Base Voltage VCBO | 40 V | |
| Maximum Collector Cut-off Current | 10 uA | |
| Pd - Power Dissipation | 200 mW | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-346-3 | |
| Maximum Operating Temperature | + 150 C | |
| Continuous Collector Current | 300 mA | |
| DC Collector/Base Gain hfe Min | 1000 at 100 mA, 5 V | |
| Gain Bandwidth Product fT | 250 MHz | |
| Product Type | Darlington Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | 2SD1383K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?