Reference Only

2SCR573D3TL1

Bipolar Transistors - BJT NPN 50V 3A 10W Pwr trnstr Low VCE.

Manufacturer:

Mfr Part:
2SCR573D3TL1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage350 mV
Pd - Power Dissipation10 W
Gain Bandwidth Product fT320 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current3 A
DC Collector/Base Gain hfe Min180 at 100 mA, 3 V
DC Current Gain hFE Max450 at 100 mA, 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SCR573D3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.359$897.50
$0.329$1,645.00
Need more?