Reference Only

2SCR572D3FRATL

Bipolar Transistors - BJT NPN 30V 5A 10W TO-252(DPAK).

Manufacturer:

Mfr Part:
2SCR572D3FRATL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-252-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage400 mV
Pd - Power Dissipation10 W
Gain Bandwidth Product fT300 MHz
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Continuous Collector Current5 A
DC Collector/Base Gain hfe Min200 at 500 mA, 3 V
DC Current Gain hFE Max500 at 500 mA, 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SCR572D3FRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.661$1,652.50
$0.595$2,975.00
$0.588$5,880.00
Need more?