Reference Only

2SCR562F3TR

Bipolar Transistors - BJT NPN 30V 6A 1W DFN2020-3S.

Manufacturer:

Mfr Part:
2SCR562F3TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseDFN-2020-3S-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage220 mV
Pd - Power Dissipation2.1 W
Gain Bandwidth Product fT270 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current6 A
DC Collector/Base Gain hfe Min200 at 500 mA, 2 V
DC Current Gain hFE Max500 at 500 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SCR562F3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.345$1,035.00
$0.319$1,914.00
$0.30$2,700.00
Need more?