Reference Only

2SCR552PHZGT100

Bipolar Transistors - BJT .

Manufacturer:

Mfr Part:
2SCR552PHZGT100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current3 A
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage400 mV
Maximum DC Collector Current3 A
Pd - Power Dissipation2 W
Gain Bandwidth Product fT280 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min200 at 500 mA, 2 V
DC Current Gain hFE Max500 at 500 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SCR552PHZG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.321$321.00
$0.288$576.00
$0.287$1,435.00
$0.279$6,975.00
Need more?