Reference Only

2SCR543RTL

Bipolar Transistors - BJT Isolated AC/DC Converter.

Manufacturer:

Mfr Part:
2SCR543RTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346T-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage350 mV
Pd - Power Dissipation1 W
Gain Bandwidth Product fT300 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current3 A
DC Collector/Base Gain hfe Min180 at 100 mA, 3 V
DC Current Gain hFE Max450 at 100 mA, 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SCR543R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.237$711.00
$0.218$1,308.00
$0.206$1,854.00
Need more?