Reference Only

2SCR523EBTL

Bipolar Transistors - BJT .

Manufacturer:

Mfr Part:
2SCR523EBTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-416FL-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current100 mA
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage300 mV
Maximum DC Collector Current100 mA
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT350 MHz
Maximum Operating Temperature+ 150 C
Series2SCR523EB
PackagingReel
DC Collector/Base Gain hfe Min120 at 1 mA, 6 V
DC Current Gain hFE Max560 at 1 mA, 6 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SCR523EB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.07$210.00
$0.063$378.00
$0.053$477.00
$0.05$1,200.00
Need more?