Reference Only

2SCR514P5T100

Bipolar Transistors - BJT NPN 80V Vceo 700mA Ic MPT3.

Manufacturer:

Mfr Part:
2SCR514P5T100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current700 mA
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage300 mV
Maximum DC Collector Current700 mA
Pd - Power Dissipation2 W
Gain Bandwidth Product fT320 MHz
Maximum Operating Temperature+ 150 C
Series2SxR
PackagingReel
DC Collector/Base Gain hfe Min120 at 100 mA, 3 V
DC Current Gain hFE Max390 at 100 mA, 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SCR514P5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.178$178.00
Need more?