Reference Only

2SCR372P5T100Q

Bipolar Transistors - BJT NPN 120V Vceo 700mA Ic MPT3.

Manufacturer:

Mfr Part:
2SCR372P5T100Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current700 mA
Collector- Emitter Voltage VCEO Max120 V
Collector- Base Voltage VCBO120 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage100 mV
Maximum DC Collector Current700 mA
Pd - Power Dissipation500 mW
Gain Bandwidth Product fT220 MHz
Maximum Operating Temperature+ 150 C
Series2SxR
PackagingReel
Continuous Collector Current700 mA
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max390 at 100 mA, 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.32$320.00
$0.265$530.00
$0.24$1,200.00
$0.231$2,310.00
$0.219$5,475.00
Need more?