Reference Only
2SC5824T100R
Bipolar Transistors - BJT NPN 60V 3A.
Datasheet
2SC5824T100R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 3 A | |
| Collector- Emitter Voltage VCEO Max | 60 V | |
| Collector- Base Voltage VCBO | 60 V | |
| Emitter- Base Voltage VEBO | 6 V | |
| Collector-Emitter Saturation Voltage | 200 mV | |
| Maximum DC Collector Current | 3 A | |
| Pd - Power Dissipation | 500 mW | |
| Gain Bandwidth Product fT | 200 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Series | 2SC5824 | |
| Packaging | Reel | |
| Continuous Collector Current | 3 A | |
| DC Collector/Base Gain hfe Min | 120 | |
| DC Current Gain hFE Max | 390 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290055 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.28 | $280.00 | |
| $0.241 | $482.00 | |
| $0.218 | $1,090.00 | |
| $0.21 | $2,100.00 |
Need more?