Reference Only

2SC5658FHAT2L

Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
2SC5658FHAT2L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-723-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO7 V
Collector-Emitter Saturation Voltage400 mV
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT180 MHz
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
Continuous Collector Current150 mA
DC Collector/Base Gain hfe Min120 at 1 mA, 6 A
DC Current Gain hFE Max390 at 1 mA, 6 A
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SC5658FHA

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?