2SC4505T100Q ROHM Semiconductor

2SC4505T100Q

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 400V 100MA

Manufacturer:

Mfr Part:
2SC4505T100Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current100 mA
Collector- Emitter Voltage VCEO Max400 V
Collector- Base Voltage VCBO400 V
Emitter- Base Voltage VEBO7 V
Collector-Emitter Saturation Voltage50 mV
Maximum DC Collector Current100 mA
Pd - Power Dissipation2 W
Gain Bandwidth Product fT20 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series2SC4505
PackagingReel
Continuous Collector Current100 mA
DC Collector/Base Gain hfe Min82
DC Current Gain hFE Max270
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?