2SC4115STPQ ROHM Semiconductor

2SC4115STPQ

Obsolete
Bipolar Transistors - BJT TRANS GP BJT NPN 20V 2A 3PIN

Manufacturer:

Mfr Part:
2SC4115STPQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current2 A
Collector- Emitter Voltage VCEO Max20 V
Collector- Base Voltage VCBO40 V
Emitter- Base Voltage VEBO6 V
Maximum DC Collector Current2 A
Pd - Power Dissipation400 mW
Gain Bandwidth Product fT290 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current3 A
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max120 at 100 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?