Reference Only
2SC4102U3HZGT106S
Bipolar Transistors - BJT H. Volt 120V, 50mA UMT3.
Datasheet
2SC4102U3HZGT106S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323-3 | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Maximum DC Collector Current | 50 mA | |
| Collector- Emitter Voltage VCEO Max | 120 V | |
| Collector- Base Voltage VCBO | 120 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Collector-Emitter Saturation Voltage | 500 mV | |
| Maximum DC Collector Current | 50 mA | |
| Pd - Power Dissipation | 200 mW | |
| Gain Bandwidth Product fT | 140 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Continuous Collector Current | 50 mA | |
| DC Collector/Base Gain hfe Min | 270 | |
| DC Current Gain hFE Max | 560 | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.15 | $450.00 | |
| $0.137 | $822.00 | |
| $0.109 | $981.00 | |
| $0.099 | $2,376.00 |
Need more?