Reference Only
2SC4102T106
Obsolete
Bipolar Transistors - BJT
Datasheet
2SC4102T106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323-3 | |
| Transistor Polarity | NPN | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 120 V | |
| Collector- Base Voltage VCBO | 120 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Collector-Emitter Saturation Voltage | 500 mV | |
| Pd - Power Dissipation | 200 mW | |
| Gain Bandwidth Product fT | 140 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Continuous Collector Current | 50 mA | |
| DC Collector/Base Gain hfe Min | 180 at 2 mA, 6 V | |
| DC Current Gain hFE Max | 560 at 2 mA, 6 V | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | 2SC4102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541290095 |
| TARIC | 8541210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?