Reference Only

2SC3838KT146N

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 11V 50MA

Manufacturer:

Mfr Part:
2SC3838KT146N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSC-59-3
Transistor PolarityNPN
ConfigurationSingle
Maximum DC Collector Current50 mA
Collector- Emitter Voltage VCEO Max11 V
Collector- Base Voltage VCBO20 V
Emitter- Base Voltage VEBO3 V
Collector-Emitter Saturation Voltage500 mV
Maximum DC Collector Current50 mA
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT3.2 GHz
Maximum Operating Temperature+ 150 C
Series2SC3838K
PackagingReel
Continuous Collector Current50 mA
DC Collector/Base Gain hfe Min56
DC Current Gain hFE Max180
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SC3838K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

SPICE Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?