Reference Only

2SC3838KT146

Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
2SC3838KT146

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-346-3
Transistor PolarityNPN
ConfigurationSingle
Collector- Emitter Voltage VCEO Max11 V
Collector- Base Voltage VCBO20 V
Emitter- Base Voltage VEBO3 V
Collector-Emitter Saturation Voltage500 mV
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT3.2 GHz
Maximum Operating Temperature+ 150 C
Continuous Collector Current50 mA
DC Collector/Base Gain hfe Min56 at 5 mA, 10 V
DC Current Gain hFE Max270 at 5 mA, 10 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SC3838K

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?