Reference Only
2SB852KT146B
Darlington Transistors DARL PNP 32V 0.3A.
Datasheet
2SB852KT146B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Darlington Transistors | |
| Configuration | Single | |
| Transistor Polarity | PNP | |
| Collector- Emitter Voltage VCEO Max | 32 V | |
| Emitter- Base Voltage VEBO | 6 V | |
| Collector- Base Voltage VCBO | 40 V | |
| Maximum DC Collector Current | 300 mA | |
| Maximum Collector Cut-off Current | 1 uA | |
| Mounting Style | SMD/SMT | |
| Package / Case | SC-59-3 | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | 2SB852K | |
| Packaging | Reel | |
| DC Collector/Base Gain hfe Min | 5000 | |
| Product Type | Darlington Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | 2SB852K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.18 | $540.00 | |
| $0.165 | $990.00 | |
| $0.143 | $1,287.00 | |
| $0.138 | $3,312.00 |
Need more?