Reference Only

2SB852KT146

Darlington Transistors

Manufacturer:

Mfr Part:
2SB852KT146

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDarlington Transistors
ConfigurationSingle
Transistor PolarityPNP
Collector- Emitter Voltage VCEO Max32 V
Emitter- Base Voltage VEBO6 V
Collector- Base Voltage VCBO40 V
Maximum Collector Cut-off Current1 uA
Pd - Power Dissipation200 mW
Mounting StyleSMD/SMT
Package / CaseSOT-346-3
Maximum Operating Temperature+ 150 C
Continuous Collector Current300 mA
DC Collector/Base Gain hfe Min1 k at - 100 mA, - 5 V
Gain Bandwidth Product fT200 MHz
Product TypeDarlington Transistors
SubcategoryTransistors
Part # Aliases2SB852K

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?