Reference Only
2SB1731TL
Bipolar Transistors - BJT PNP 30V 1.5A.
Datasheet
2SB1731TL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-346T-3 | |
| Transistor Polarity | PNP | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Collector- Base Voltage VCBO | 30 V | |
| Emitter- Base Voltage VEBO | 6 V | |
| Collector-Emitter Saturation Voltage | 370 mV | |
| Pd - Power Dissipation | 800 mW | |
| Gain Bandwidth Product fT | 280 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Series | 2SB1731 | |
| Packaging | Reel | |
| Continuous Collector Current | - 1.5 A | |
| DC Collector/Base Gain hfe Min | 270 at - 100 mA, - 2 V | |
| DC Current Gain hFE Max | 680 at - 100 mA, - 2 V | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | 2SB1731 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.186 | $558.00 | |
| $0.175 | $1,050.00 | |
| $0.161 | $1,449.00 | |
| $0.149 | $3,576.00 |
Need more?