Reference Only

2SB1730TL

Bipolar Transistors - BJT PNP 12V 2A.

Manufacturer:

Mfr Part:
2SB1730TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323T-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max12 V
Collector- Base Voltage VCBO15 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage180 mV
Pd - Power Dissipation400 mW
Gain Bandwidth Product fT360 MHz
Maximum Operating Temperature+ 150 C
Series2SB1730
PackagingReel
Continuous Collector Current- 2 A
DC Collector/Base Gain hfe Min270 at - 200 mA, - 2 V
DC Current Gain hFE Max680 at - 200 mA, - 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SB1730

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.186$558.00
$0.177$1,062.00
$0.176$1,584.00
$0.163$3,912.00
Need more?