Reference Only

2SB1710TL

Bipolar Transistors - BJT PNP 30V 1A.

Manufacturer:

Mfr Part:
2SB1710TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323T-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage350 mV
Pd - Power Dissipation1 W
Gain Bandwidth Product fT320 MHz
Maximum Operating Temperature+ 150 C
Series2SB1710
PackagingReel
Continuous Collector Current- 1 A
DC Collector/Base Gain hfe Min270 at - 100 mA, - 2 V
DC Current Gain hFE Max680 at - 100 mA, - 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SB1710

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.197$591.00
$0.181$1,086.00
$0.157$1,413.00
$0.152$3,648.00
Need more?