Reference Only

2SB1689T106

Bipolar Transistors - BJT PNP 12V 1.5A.

Manufacturer:

Mfr Part:
2SB1689T106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max12 V
Collector- Base Voltage VCBO15 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage200 mV
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT400 MHz
Maximum Operating Temperature+ 150 C
Series2SB1689
PackagingReel
Continuous Collector Current- 1.5 A
DC Collector/Base Gain hfe Min270 at - 200 mA, - 2 V
DC Current Gain hFE Max680 at - 200 mA, - 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SB1689

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.151$453.00
$0.137$822.00
$0.119$1,071.00
$0.113$2,712.00
Need more?