Reference Only

2SB1644JTL

Obsolete
Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
2SB1644JTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseD2PAK-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current6 A
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage1.5 V
Maximum DC Collector Current6 A
Pd - Power Dissipation30 W
Gain Bandwidth Product fT12 MHz
Maximum Operating Temperature+ 150 C
Continuous Collector Current4 A
DC Collector/Base Gain hfe Min100 at - 1 A, - 5 V
DC Current Gain hFE Max320 at - 1 A, - 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SB1644J

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?