Reference Only

2SB1590KT146Q

Bipolar Transistors - BJT DVR PNP 15V 1A.

Manufacturer:

Mfr Part:
2SB1590KT146Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSC-59-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current1 A
Collector- Emitter Voltage VCEO Max15 V
Collector- Base Voltage VCBO15 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage300 mV
Maximum DC Collector Current1 A
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT200 MHz
Maximum Operating Temperature+ 150 C
Series2SB1590K
PackagingReel
Continuous Collector Current- 1 A
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max120 at 500 mA, 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.206$618.00
$0.202$1,818.00
$0.178$4,272.00
Need more?