Reference Only

2SB1580T100

Not Recommended for New Designs
Darlington Transistors DARL PNP 100V 2A

Manufacturer:

Mfr Part:
2SB1580T100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDarlington Transistors
ConfigurationSingle
Transistor PolarityPNP
Collector- Emitter Voltage VCEO Max- 100 V
Collector- Base Voltage VCBO- 100 V
Pd - Power Dissipation2 W
Mounting StyleSMD/SMT
Package / CaseTO-243-3
PackagingReel
Collector-Base Breakdown Voltage- 100 V
Continuous Collector Current- 2 A
Product TypeDarlington Transistors
SubcategoryTransistors
Part # Aliases2SB1580

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?