2SB1565FU6E ROHM Semiconductor

2SB1565FU6E

Obsolete
Bipolar Transistors - BJT Trans GP BJT PNP 60V 3A

Manufacturer:

Mfr Part:
2SB1565FU6E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current6 A
Collector- Emitter Voltage VCEO Max60 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO7 V
Collector-Emitter Saturation Voltage1.5 V
Maximum DC Collector Current6 A
Pd - Power Dissipation25 W
Gain Bandwidth Product fT15 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series2SB1565
PackagingBulk
Continuous Collector Current- 3 A
DC Current Gain hFE Max320
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?