Reference Only

2SB1561T100

Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
2SB1561T100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseTO-243-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max60 V
Pd - Power Dissipation500 mW
Continuous Collector Current2 A
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max270
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SB1561

Export and Environmental Classification

AttributeDescription
HTS8541290095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?