Reference Only

2SB1412TLR

Not Recommended for New Designs
Bipolar Transistors - BJT PNP 20V 5A

Manufacturer:

Mfr Part:
2SB1412TLR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseCPT-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current5 A
Collector- Emitter Voltage VCEO Max20 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage350 mV
Maximum DC Collector Current5 A
Pd - Power Dissipation1 W
Gain Bandwidth Product fT120 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series2SB1412
PackagingReel
Continuous Collector Current- 5 A
DC Collector/Base Gain hfe Min82
DC Current Gain hFE Max390
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?