2SB1241TV2R ROHM Semiconductor

2SB1241TV2R

Obsolete
Bipolar Transistors - BJT PNP 80V 1A

Manufacturer:

Mfr Part:
2SB1241TV2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleThrough Hole
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current1 A
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO5 V
Maximum DC Collector Current1 A
Pd - Power Dissipation1 W
Gain Bandwidth Product fT100 MHz
Maximum Operating Temperature+ 150 C
PackagingAmmo Pack
Continuous Collector Current- 1 A
DC Collector/Base Gain hfe Min180
DC Current Gain hFE Max180 at 100 mA, 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?