2SB1183TL ROHM Semiconductor

2SB1183TL

Not Recommended for New Designs
Darlington Transistors DVR PNP 40V 2A

Manufacturer:

Mfr Part:
2SB1183TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDarlington Transistors
ConfigurationSingle
Transistor PolarityPNP
Emitter- Base Voltage VEBO5 V
Collector- Base Voltage VCBO40 V
Maximum DC Collector Current2 A
Maximum Collector Cut-off Current1 uA
Mounting StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min1000
Product TypeDarlington Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?