Reference Only

2SAR554PFRAT100

Not Recommended for New Designs
Bipolar Transistors - BJT PNP SOT-89 -1.5A 120 to 390hFE -80V

Manufacturer:

Mfr Part:
2SAR554PFRAT100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current1.5 A
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage400 mV
Maximum DC Collector Current1.5 A
Pd - Power Dissipation2 W
Gain Bandwidth Product fT340 MHz
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
DC Collector/Base Gain hfe Min120 at - 100 mA, - 3 V
DC Current Gain hFE Max390 at - 100 mA, - 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SAR554PFRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?