Reference Only

2SAR552PFRAT100

Not Recommended for New Designs
Bipolar Transistors - BJT PNP SOT-89 -3A 200 to 500hFE -30V

Manufacturer:

Mfr Part:
2SAR552PFRAT100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current3 A
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage400 mV
Maximum DC Collector Current3 A
Pd - Power Dissipation2 W
Gain Bandwidth Product fT330 MHz
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
DC Collector/Base Gain hfe Min200 at - 500 mA, - 2 V
DC Current Gain hFE Max500 at - 500 mA, - 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SAR552PFRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?