Reference Only

2SAR542PFRAT100

Bipolar Transistors - BJT PNP SOT-89 -5A 200 to 500hFE -30V.

Manufacturer:

Mfr Part:
2SAR542PFRAT100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max30 V
Collector- Base Voltage VCBO30 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage400 mV
Pd - Power Dissipation2 W
Gain Bandwidth Product fT240 MHz
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Continuous Collector Current- 5 A
DC Collector/Base Gain hfe Min200 at - 500 mA, - 2 V
DC Current Gain hFE Max500 at - 500 mA, - 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SAR542PFRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.306$306.00
$0.27$540.00
$0.241$1,205.00
$0.236$2,360.00
$0.234$5,850.00
Need more?