Reference Only

2SAR533P5T100

Bipolar Transistors - BJT PNP -50V Vceo -3A Ic MPT3.

Manufacturer:

Mfr Part:
2SAR533P5T100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage400 mV
Pd - Power Dissipation500 mW
Gain Bandwidth Product fT300 MHz
Maximum Operating Temperature+ 150 C
Series2SxR
PackagingReel
Continuous Collector Current- 3 A
DC Collector/Base Gain hfe Min180 at - 50 mA, - 3 V
DC Current Gain hFE Max450 at - 50 mA, - 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SAR533P5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.203$203.00
$0.174$348.00
$0.159$795.00
$0.152$1,520.00
$0.146$3,650.00
Need more?