Reference Only

2SAR523MT2L

Bipolar Transistors - BJT .

Manufacturer:

Mfr Part:
2SAR523MT2L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-723-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current100 mA
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage400 mV
Maximum DC Collector Current100 mA
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT300 MHz
Maximum Operating Temperature+ 150 C
Series2SAR523M
PackagingReel
DC Collector/Base Gain hfe Min120 at - 1 mA, - 6 V
DC Current Gain hFE Max560 at - 1 mA, - 6 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SAR523M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.044$352.00
$0.041$984.00
Need more?