Reference Only

2SAR372PHZGT100R

Bipolar Transistors - BJT PNP, SOT-89, -120V -0.7A, Middle Power Transistor for Automotive.

Manufacturer:

Mfr Part:
2SAR372PHZGT100R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current700 mA
Collector- Emitter Voltage VCEO Max120 V
Collector- Base Voltage VCBO120 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage360 mV
Maximum DC Collector Current700 mA
Pd - Power Dissipation2 W
Gain Bandwidth Product fT300 MHz
Maximum Operating Temperature+ 150 C
Series2SARx
PackagingReel
DC Collector/Base Gain hfe Min120 at - 100 mA, - 5 V
DC Current Gain hFE Max390 at - 100 mA, - 5 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.237$237.00
$0.204$408.00
$0.184$920.00
$0.177$1,770.00
$0.173$4,325.00
Need more?