Reference Only

2SAR340PT100P

Bipolar Transistors - BJT PNP -400V Vceo -100mA Ic MPT3.

Manufacturer:

Mfr Part:
2SAR340PT100P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current100 mA
Collector- Emitter Voltage VCEO Max400 V
Collector- Base Voltage VCBO400 V
Emitter- Base Voltage VEBO7 V
Collector-Emitter Saturation Voltage150 mV
Maximum DC Collector Current100 mA
Pd - Power Dissipation500 mW
Maximum Operating Temperature+ 150 C
Series2SxR
PackagingReel
Continuous Collector Current- 100 mA
DC Collector/Base Gain hfe Min82 at - 10 mA, - 10 V
DC Current Gain hFE Max270 at - 10 mA, - 10 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.315$315.00
$0.275$550.00
$0.249$1,245.00
$0.24$2,400.00
$0.23$5,750.00
Need more?