2SA821STPQ ROHM Semiconductor

2SA821STPQ

Obsolete
Bipolar Transistors - BJT PNP 210V 30MA

Manufacturer:

Mfr Part:
2SA821STPQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current30 mA
Collector- Emitter Voltage VCEO Max210 V
Collector- Base Voltage VCBO210 V
Emitter- Base Voltage VEBO5 V
Maximum DC Collector Current30 mA
Pd - Power Dissipation250 W
Maximum Operating Temperature+ 150 C
PackagingAmmo Pack
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max120 at 5 A, 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?