Reference Only

2SA2071T100

Obsolete
Bipolar Transistors - BJT

Manufacturer:

Mfr Part:
2SA2071T100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max60 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage500 mV
Pd - Power Dissipation2 W
Gain Bandwidth Product fT180 MHz
Maximum Operating Temperature+ 150 C
Continuous Collector Current- 3 A
DC Collector/Base Gain hfe Min120 at - 100 mA, - 2 V
DC Current Gain hFE Max270 at - 100 mA, - 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SA2071

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

SPICE Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?