Reference Only

2SA2071P5T100Q

Bipolar Transistors - BJT PNP -3A Ic -60V Vceo MPT3.

Manufacturer:

Mfr Part:
2SA2071P5T100Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current3 A
Collector- Emitter Voltage VCEO Max60 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage200 mV
Maximum DC Collector Current3 A
Pd - Power Dissipation500 mW
Gain Bandwidth Product fT180 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current- 3 A
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max270
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases2SA2071P5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290055
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.271$271.00
Need more?