Reference Only

2SA1576U3T106R

Bipolar Transistors - BJT PNP -50V -0.15A 0.2W SOT-323; SC-70; UMT.

Manufacturer:

Mfr Part:
2SA1576U3T106R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current150 mA
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage500 mV
Maximum DC Collector Current150 mA
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT140 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current- 150 mA
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max560
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.055$165.00
$0.049$294.00
$0.041$369.00
$0.039$936.00
Need more?