Reference Only

2SA1576AT106Q

Not Recommended for New Designs
Bipolar Transistors - BJT PNP 50V 0.15A SOT-323

Manufacturer:

Mfr Part:
2SA1576AT106Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current150 mA
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO6 V
Maximum DC Collector Current150 mA
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT140 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series2SA1576A
PackagingReel
Continuous Collector Current- 150 mA
DC Collector/Base Gain hfe Min120
DC Current Gain hFE Max560
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?