Reference Only

2SA1514KT146R

Bipolar Transistors - BJT PNP 120V 50MA.

Manufacturer:

Mfr Part:
2SA1514KT146R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current50 mA
Collector- Emitter Voltage VCEO Max120 V
Collector- Base Voltage VCBO120 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage500 mV
Maximum DC Collector Current50 mA
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT140 MHz
Maximum Operating Temperature+ 150 C
Series2SA1514K
PackagingReel
Continuous Collector Current- 50 mA
DC Collector/Base Gain hfe Min180
DC Current Gain hFE Max560
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.134$402.00
Need more?