2SA1038STPR ROHM Semiconductor

2SA1038STPR

Obsolete
Bipolar Transistors - BJT TRANS GP BJT PNP 120V 0.05A 3PIN

Manufacturer:

Mfr Part:
2SA1038STPR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current50 mA
Collector- Emitter Voltage VCEO Max120 V
Collector- Base Voltage VCBO120 V
Emitter- Base Voltage VEBO5 V
Maximum DC Collector Current50 mA
Pd - Power Dissipation300 mW
Gain Bandwidth Product fT140 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingAmmo Pack
Continuous Collector Current- 50 mA
DC Collector/Base Gain hfe Min180 at 2 mA, 6 V
DC Current Gain hFE Max180 at 2 mA, 6 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?