2SA1036KT146P ROHM Semiconductor

2SA1036KT146P

Obsolete
Bipolar Transistors - BJT DVR PNP 32V 0.5A

Manufacturer:

Mfr Part:
2SA1036KT146P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current500 mA
Collector- Emitter Voltage VCEO Max32 V
Collector- Base Voltage VCBO40 V
Emitter- Base Voltage VEBO5 V
Maximum DC Collector Current500 mA
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT200 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min82
DC Current Gain hFE Max82 at 100 mA, 3 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?